
CMT2-4-R | |
|---|---|
DigiKey Part Number | CMT2-4-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT2-4-R |
Description | CMC 8MH 2.8A 2LN TH |
Customer Reference | |
Detailed Description | 8 mH 2 Line Common Mode Choke Through Hole 2.8A DCR 100mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT2-4-R Models |
Category | Current Rating (Max) 2.8A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 100mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.437" L x 1.043" W (36.50mm x 26.50mm) |
Filter Type Power Line | Height (Max) 1.752" (44.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 8 mH @ 10 kHz |

