Similar

CMT2-2-R | |
|---|---|
DigiKey Part Number | CMT2-2-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT2-2-R |
Description | CMC 20MH 1.95A 2LN TH |
Customer Reference | |
Detailed Description | 20 mH 2 Line Common Mode Choke Through Hole 1.95A DCR 220mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT2-2-R Models |
Category | Current Rating (Max) 1.95A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 220mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.437" L x 1.043" W (36.50mm x 26.50mm) |
Filter Type Power Line | Height (Max) 1.752" (44.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 20 mH @ 10 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV35-2.0-02-20M | TE Connectivity Schaffner | 0 | 817-1054-ND | £3.82324 | Similar |


