
CMT1-8-R | |
|---|---|
DigiKey Part Number | CMT1-8-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT1-8-R |
Description | CMC 2.4MH 3.85A 2LN TH |
Customer Reference | |
Detailed Description | 2.4 mH 2 Line Common Mode Choke Through Hole 3.85A DCR 45mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT1-8-R Models |
Category | Current Rating (Max) 3.85A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 45mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.161" L x 0.866" W (29.50mm x 22.00mm) |
Filter Type Power Line | Height (Max) 1.437" (36.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 2.4 mH @ 10 kHz |

