Image for CMT1-3-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT1-3-R

DigiKey Part Number
CMT1-3-R-ND
Manufacturer
Manufacturer Product Number
CMT1-3-R
Description
CMC 28MH 1.13A 2LN TH
Customer Reference
Detailed Description
28 mH 2 Line Common Mode Choke Through Hole 1.13A DCR 500mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMT1-3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.13A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
500mOhm (Typ)
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
1.161" L x 0.866" W (29.50mm x 22.00mm)
Filter Type
Power Line
Height (Max)
1.437" (36.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
28 mH @ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.