
CMS3-9-R | |
|---|---|
DigiKey Part Number | 283-4057-2-ND - Tape & Reel (TR) 283-4057-1-ND - Cut Tape (CT) 283-4057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS3-9-R |
Description | CMC 400UH 1.7A 2LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.7A DCR 53mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS3-9-R Models |
Category | Current Rating (Max) 1.7A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 53mOhm (Typ) |
Series | Operating Temperature -40°C ~ 160°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Filter Type Power Line | Height (Max) 0.236" (6.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 400 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.55000 | £3.55 |
| 10 | £2.92000 | £29.20 |
| 25 | £2.70160 | £67.54 |
| 50 | £2.54740 | £127.37 |
| 100 | £2.40200 | £240.20 |
| 250 | £2.34744 | £586.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.53660 | £1,521.96 |
| 1,200 | £2.39266 | £2,871.19 |
| 1,800 | £2.35998 | £4,247.96 |
| Unit Price without VAT: | £3.55000 |
|---|---|
| Unit Price with VAT: | £4.26000 |

