575 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 940mA DCR 170mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
575 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 940mA DCR 170mOhm (Typ)
CMS2-2-R

CMS2-10-R

DigiKey Part Number
283-CMS2-10-RTR-ND - Tape & Reel (TR)
283-CMS2-10-RCT-ND - Cut Tape (CT)
283-CMS2-10-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS2-10-R
Description
CMC 575UH 940MA 2LN SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
575 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 940mA DCR 170mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS2-10-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
940mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
170mOhm (Typ)
Series
Operating Temperature
-40°C ~ 160°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Filter Type
Power Line
Height (Max)
0.236" (6.00mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
575 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.79000£2.79
10£2.29600£22.96
25£2.12400£53.10
50£2.00280£100.14
100£1.88840£188.84
250£1.79684£449.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£1.73360£1,386.88
1,600£1.63519£2,616.30
2,400£1.58880£3,813.12
Manufacturers Standard Package
Unit Price without VAT:£2.79000
Unit Price with VAT:£3.34800