
CLH1110R1-4-R050-R | |
|---|---|
DigiKey Part Number | 283-CLH1110R1-4-R050-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLH1110R1-4-R050-R |
Description | FIXED IND 300NH 0.23 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 nH Inductor 0.23mOhm Max Nonstandard 4 Phase |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 0.23mOhm Max |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 1 MHz |
Packaging Tape & Reel (TR) | Features 4 Phase |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 1.181" L x 0.433" W (30.00mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £5.91800 | £1,775.40 |
| Unit Price without VAT: | £5.91800 |
|---|---|
| Unit Price with VAT: | £7.10160 |

