
CLB1108-5-50TR-R | |
|---|---|
DigiKey Part Number | 283-CLB1108-5-50TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLB1108-5-50TR-R |
Description | FIXED IND 200NH 0.28 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 nH Inductor 0.28mOhm Nonstandard 5 Phase |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 0.28mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 1 MHz |
Packaging Tape & Reel (TR) | Features 5 Phase |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 1.772" L x 0.433" W (45.00mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £8.96287 | £1,344.43 |
| Unit Price without VAT: | £8.96287 |
|---|---|
| Unit Price with VAT: | £10.75544 |

