
CL1110-2-100TR-R | |
|---|---|
DigiKey Part Number | 283-CL1110-2-100TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL1110-2-100TR-R |
Description | FIXED IND 450NH 0.00069OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.29967 | £689.90 |
| Unit Price without VAT: | £2.29967 |
|---|---|
| Unit Price with VAT: | £2.75960 |

