



CHSA5930R0030F | |
|---|---|
DigiKey Part Number | 283-CHSA5930R0030FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHSA5930R0030F |
Description | RES 0.003 OHM 1% 7W 5930 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 7W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 6030 (15075 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.57370 | £860.55 |
| Unit Price without VAT: | £0.57370 |
|---|---|
| Unit Price with VAT: | £0.68844 |

