



CHSA3920R0030F | |
|---|---|
DigiKey Part Number | 283-CHSA3920R0030FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHSA3920R0030F |
Description | RES 0.003 OHM 1% 5W 3920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.53033 | £1,590.99 |
| Unit Price without VAT: | £0.53033 |
|---|---|
| Unit Price with VAT: | £0.63640 |

