0.2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

CHSA2512R0002F

DigiKey Part Number
283-CHSA2512R0002FTR-ND - Tape & Reel (TR)
283-CHSA2512R0002FCT-ND - Cut Tape (CT)
283-CHSA2512R0002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHSA2512R0002F
Description
RES 0.0002 OHM 1% 6W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±175ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.063" (1.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.14000£1.14
10£0.75400£7.54
25£0.64760£16.19
50£0.58100£29.05
100£0.52420£52.42
250£0.46204£115.51
500£0.42308£211.54
1,000£0.39000£390.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.37147£928.68
5,000£0.34768£1,738.40
7,500£0.33547£2,516.03
12,500£0.32166£4,020.75
17,500£0.31343£5,485.02
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800