CD1-470-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.59000
Datasheet

Similar


Sumida America Inc.
In Stock: 10,009
Unit Price: £1.04000
Datasheet
Image for CD1-470-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1-470-R

DigiKey Part Number
CD1-470-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD1-470-R
Description
FIXED IND 47UH 2.09A 128 MOHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.09 A 128mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
128mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.413" L x 0.409" W (10.50mm x 10.40mm)
Tolerance
±30%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR1040-470-REaton - Electronics Division0513-1403-1-ND£0.59000Direct
CDRH104RNP-470NCSumida America Inc.10,009308-1435-1-ND£1.04000Similar
Obsolete
This product is no longer manufactured. View Substitutes