Direct
Similar

CD1-100-R | |
|---|---|
DigiKey Part Number | CD1-100-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1-100-R |
Description | FIXED IND 10UH 4A 35 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.409" W (10.50mm x 10.40mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR1040-100-R | Eaton - Electronics Division | 5,259 | 513-1399-1-ND | £0.56000 | Direct |
| CDRH104RNP-100NC | Sumida America Inc. | 5,190 | 308-1429-1-ND | £1.04000 | Similar |



