Similar
Similar

CB50221607 | |
|---|---|
DigiKey Part Number | CB50221607-ND |
Manufacturer | |
Manufacturer Product Number | CB50221607 |
Description | CONN BARRIER STRIP 16CIRC 0.25" |
Customer Reference | |
Detailed Description | 16 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 18-30 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 16 | Terminal Screw Finish Zinc |
Number of Wire Entries 16 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB00221607 | Eaton - Electronics Division | 0 | 283-CB00221607-ND | £10.64920 | Similar |
| 3PCV-16-006 | TE Connectivity AMP Connectors | 0 | A114361-ND | £4.66440 | Similar |


