Image for CB50110207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB50110207

DigiKey Part Number
CB50110207-ND
Manufacturer
Manufacturer Product Number
CB50110207
Description
CONN BARRIER STRIP 2CIRC 0.25"
Customer Reference
Detailed Description
2 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18-30 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
2
Terminal Screw Material
Steel
Number of Wire Entries
2
Terminal Screw Finish
Zinc
Pitch
0.250" (6.35mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
10A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.