
CB35221209 | |
|---|---|
DigiKey Part Number | 283-CB35221209-ND |
Manufacturer | |
Manufacturer Product Number | CB35221209 |
Description | CONN BARRIER STRP 12CIRC 0.437" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Solder Turret | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.26000 | £22.26 |
| 10 | £16.00600 | £160.06 |
| 25 | £14.36200 | £359.05 |
| 50 | £13.39120 | £669.56 |
| 100 | £12.61780 | £1,261.78 |
| 300 | £11.71547 | £3,514.64 |
| 500 | £11.40280 | £5,701.40 |
| Unit Price without VAT: | £22.26000 |
|---|---|
| Unit Price with VAT: | £26.71200 |

