Image for CB35221007EB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB35221007EB

DigiKey Part Number
283-CB35221007EB-ND
Manufacturer
Manufacturer Product Number
CB35221007EB
Description
CONN BARRIER STRP 10CIRC 0.437"
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
10
Number of Wire Entries
10
Pitch
0.437" (11.10mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£10.52120£1,052.12
Manufacturers Standard Package
Unit Price without VAT:£10.52120
Unit Price with VAT:£12.62544