Image for CB35220207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB35220207

DigiKey Part Number
283-CB35220207-ND
Manufacturer
Manufacturer Product Number
CB35220207
Description
CONN BARRIER STRIP 2CIRC 0.437"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.437" (11.10mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.39000£3.39
10£2.40700£24.07
25£2.10680£52.67
50£1.91960£95.98
100£1.76460£176.46
300£1.57703£473.11
500£1.51024£755.12
1,000£1.43651£1,436.51
5,000£1.32203£6,610.15
Manufacturers Standard Package
Unit Price without VAT:£3.39000
Unit Price with VAT:£4.06800