Parametric Equivalent

CB35211209LT1 | |
|---|---|
DigiKey Part Number | 283-CB35211209LT1-ND |
Manufacturer | |
Manufacturer Product Number | CB35211209LT1 |
Description | CONN BARRIER STRP 12CIRC 0.437" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange, Positions Stamped |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Brass |
Number of Wire Entries 12 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB35211209LT5 | Eaton - Electronics Division | 0 | 283-CB35211209LT5-ND | £14.52602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £14.52602 | £7,263.01 |
| Unit Price without VAT: | £14.52602 |
|---|---|
| Unit Price with VAT: | £17.43122 |

