Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB3521080700 | |
|---|---|
DigiKey Part Number | 283-CB3521080700-ND |
Manufacturer | |
Manufacturer Product Number | CB3521080700 |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 5 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB30210507 | Eaton - Electronics Division | 0 | 283-CB30210507-ND | £3.41520 | Parametric Equivalent |
| CB30210507CA | Eaton - Electronics Division | 0 | 283-CB30210507CA-ND | £4.16530 | Parametric Equivalent |
| CB30210507EBMP | Eaton - Electronics Division | 0 | 283-CB30210507EBMP-ND | £5.40770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.41290 | £641.29 |
| Unit Price without VAT: | £6.41290 |
|---|---|
| Unit Price with VAT: | £7.69548 |

