
CB35210207 | |
|---|---|
DigiKey Part Number | CB35210207-ND |
Manufacturer | |
Manufacturer Product Number | CB35210207 |
Description | CONN BARRIER STRIP 2CIRC 0.437" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 2 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.21000 | £3.21 |
| 10 | £2.28500 | £22.85 |
| 25 | £1.99920 | £49.98 |
| 50 | £1.82060 | £91.03 |
| 100 | £1.67270 | £167.27 |
| 250 | £1.51908 | £379.77 |
| 500 | £1.42964 | £714.82 |
| 1,000 | £1.35907 | £1,359.07 |
| 5,000 | £1.24945 | £6,247.25 |
| Unit Price without VAT: | £3.21000 |
|---|---|
| Unit Price with VAT: | £3.85200 |

