Parametric Equivalent
Parametric Equivalent

CB35112007MP | |
|---|---|
DigiKey Part Number | 283-CB35112007MP-ND |
Manufacturer | |
Manufacturer Product Number | CB35112007MP |
Description | CONN BARRIER STRP 20CIRC 0.437" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 20 | Terminal Screw Material Steel |
Number of Wire Entries 20 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB30112007MP | Eaton - Electronics Division | 0 | 283-CB30112007MP-ND | £14.69772 | Parametric Equivalent |
| CB30112009 | Eaton - Electronics Division | 0 | 283-CB30112009-ND | £18.77278 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £15.23570 | £1,523.57 |
| Unit Price without VAT: | £15.23570 |
|---|---|
| Unit Price with VAT: | £18.28284 |

