Image for CB35110407MP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB35110407MP

DigiKey Part Number
283-CB35110407MP-ND
Manufacturer
Manufacturer Product Number
CB35110407MP
Description
CONN BARRIER STRIP 4CIRC 0.437"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 125 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.75740£375.74
Manufacturers Standard Package
Unit Price without VAT:£3.75740
Unit Price with VAT:£4.50888

Other Suppliers on DigiKey

125In Stock
Ships from WEC