
CB30220607 | |
|---|---|
DigiKey Part Number | CB30220607-ND |
Manufacturer | |
Manufacturer Product Number | CB30220607 |
Description | CONN BARRIER STRIP 6CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.26000 | £8.26 |
| 10 | £5.86400 | £58.64 |
| 25 | £5.18360 | £129.59 |
| 50 | £4.77100 | £238.55 |
| 100 | £4.43640 | £443.64 |
| 300 | £4.03947 | £1,211.84 |
| 500 | £3.90020 | £1,950.10 |
| 1,000 | £3.74768 | £3,747.68 |
| Unit Price without VAT: | £8.26000 |
|---|---|
| Unit Price with VAT: | £9.91200 |

