
CB202216S2458 | |
|---|---|
DigiKey Part Number | CB202216S2458-ND |
Manufacturer | |
Manufacturer Product Number | CB202216S2458 |
Description | CONN BARRIER STRIP CB2000 SER |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Electronics Division | Voltage Rating 300V |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 16 | Mounting Type Through Hole |
Number of Wire Entries 16 | Operating Temperature -40°C ~ 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |

