
CB20221209 | |
|---|---|
DigiKey Part Number | 283-CB20221209-ND |
Manufacturer | |
Manufacturer Product Number | CB20221209 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 12 | Terminal Screw Finish Nickel |
Number of Wire Entries 12 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.17000 | £18.17 |
| 10 | £13.01700 | £130.17 |
| 25 | £11.64200 | £291.05 |
| 50 | £10.82640 | £541.32 |
| 100 | £10.17480 | £1,017.48 |
| 250 | £9.51912 | £2,379.78 |
| 500 | £9.14728 | £4,573.64 |
| Unit Price without VAT: | £18.17000 |
|---|---|
| Unit Price with VAT: | £21.80400 |

