
CB202208S1812 | |
|---|---|
DigiKey Part Number | 283-CB202208S1812-ND |
Manufacturer | |
Manufacturer Product Number | CB202208S1812 |
Description | MAGNUM CB2000 SERIES |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 12-22 AWG |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Mounting Type Through Hole |
Number of Wire Entries 8 | Operating Temperature -40°C ~ 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £15.50720 | £775.36 |
| Unit Price without VAT: | £15.50720 |
|---|---|
| Unit Price with VAT: | £18.60864 |

