
CB20220707EB | |
|---|---|
DigiKey Part Number | 283-CB20220707EB-ND |
Manufacturer | |
Manufacturer Product Number | CB20220707EB |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 7 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.81000 | £11.81 |
| 10 | £8.40400 | £84.04 |
| 25 | £7.46600 | £186.65 |
| 50 | £6.90280 | £345.14 |
| 100 | £6.44960 | £644.96 |
| 250 | £5.99052 | £1,497.63 |
| 500 | £5.72872 | £2,864.36 |
| 1,000 | £5.52501 | £5,525.01 |
| Unit Price without VAT: | £11.81000 |
|---|---|
| Unit Price with VAT: | £14.17200 |

