Image for CB20120709L3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB20120709L3

DigiKey Part Number
283-CB20120709L3-ND
Manufacturer
Manufacturer Product Number
CB20120709L3
Description
CONN BARRIER STRIP 7CIRC 0.375"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Features
Positions Stamped
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
7
Terminal Screw Material
Brass
Number of Wire Entries
7
Terminal Screw Finish
Nickel
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£8.47140£423.57
Manufacturers Standard Package
Unit Price without VAT:£8.47140
Unit Price with VAT:£10.16568