
CB11222707 | |
|---|---|
DigiKey Part Number | 283-CB11222707-ND |
Manufacturer | |
Manufacturer Product Number | CB11222707 |
Description | CONN TERM BLK PC BARR 27POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 14-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 27 | Terminal Screw Material Steel |
Number of Wire Entries 27 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £14.83560 | £741.78 |
| Unit Price without VAT: | £14.83560 |
|---|---|
| Unit Price with VAT: | £17.80272 |

