Image for CB00221807 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB00221807

DigiKey Part Number
283-CB00221807-ND
Manufacturer
Manufacturer Product Number
CB00221807
Description
CONN TERM BLK BARRIER 18POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Eaton - Electronics Division
Wire Gauge
16-30 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
3 Wall (Tri)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
18
Terminal Screw Material
Steel
Number of Wire Entries
18
Mounting Type
Through Hole
Pitch
0.250" (6.35mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
10A
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£11.87180£593.59
Manufacturers Standard Package
Unit Price without VAT:£11.87180
Unit Price with VAT:£14.24616