40mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

C308F-V-40MA-TR1

DigiKey Part Number
283-C308F-V-40MA-TR1TR-ND - Tape & Reel (TR)
283-C308F-V-40MA-TR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C308F-V-40MA-TR1
Description
FUSE CERAMIC 40MA 250VAC/VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
40mA
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
4kA
Package / Case
Cartridge, Non-Standard (Axial)
Size / Dimension
0.124" Dia x 0.343" L (3.14mm x 8.70mm)
Melting I²t
6.0E-5
DC Cold Resistance
14.2 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£6.87000£6.87
5£5.69800£28.49
10£5.25900£52.59
50£4.36080£218.04
100£4.02120£402.12
250£3.61016£902.54
500£3.43286£1,716.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£3.92890£5,893.35
Manufacturers Standard Package
Unit Price without VAT:£6.87000
Unit Price with VAT:£8.24400