



C308F-V-100MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F-V-100MA-TR1TR-ND - Tape & Reel (TR) 283-C308F-V-100MA-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C308F-V-100MA-TR1 |
Description | FUSE CERAMIC 100MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 100mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard (Axial) | |
Size / Dimension | 0.124" Dia x 0.343" L (3.14mm x 8.70mm) | |
Melting I²t | 8.7E-4 | |
DC Cold Resistance | 2.87 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.75000 | £4.75 |
| 5 | £3.94200 | £19.71 |
| 10 | £3.63600 | £36.36 |
| 50 | £3.01620 | £150.81 |
| 100 | £2.78160 | £278.16 |
| 250 | £2.49792 | £624.48 |
| 500 | £2.30146 | £1,150.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £2.54297 | £3,814.45 |
| 3,000 | £2.41198 | £7,235.94 |
| Unit Price without VAT: | £4.75000 |
|---|---|
| Unit Price with VAT: | £5.70000 |

