MFR Recommended

C180-2A | |
|---|---|
DigiKey Part Number | C180-2A-ND |
Manufacturer | |
Manufacturer Product Number | C180-2A |
Description | FUSE CARTRIDGE 2A 240VAC 8AG |
Customer Reference | |
Detailed Description | 2A 240 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 VAC | |
Response Time | - | |
Applications | Cable Protection | |
Features | - | |
Class | - | |
Approval Agency | ASTA, BSI | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 6kA | |
Package / Case | 8AG, 1/4" x 1" | |
Size / Dimension | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |


