
BK2-S-4201-1X-R | |
|---|---|
DigiKey Part Number | 283-BK2-S-4201-1X-R-ND |
Manufacturer | |
Manufacturer Product Number | BK2-S-4201-1X-R |
Description | FUSE BLOCK 1/4" 25A QC 0.25" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 25 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 25 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 5 | £1.29800 | £6.49 |
| 10 | £1.19700 | £11.97 |
| 50 | £0.99380 | £49.69 |
| 100 | £0.91680 | £91.68 |
| 250 | £0.82380 | £205.95 |
| 500 | £0.75948 | £379.74 |
| 2,000 | £0.64461 | £1,289.22 |
| 6,000 | £0.56502 | £3,390.12 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

