
BK2-S-4201-1D-R | |
|---|---|
DigiKey Part Number | 283-BK2-S-4201-1D-R-ND |
Manufacturer | |
Manufacturer Product Number | BK2-S-4201-1D-R |
Description | FUSE BLOCK 1/4" 25A QC 0.25" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 25 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 5 | £1.36200 | £6.81 |
| 10 | £1.25600 | £12.56 |
| 50 | £1.04280 | £52.14 |
| 100 | £0.96190 | £96.19 |
| 250 | £0.86436 | £216.09 |
| 500 | £0.79686 | £398.43 |
| 2,000 | £0.67628 | £1,352.56 |
| 6,000 | £0.59275 | £3,556.50 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

