10A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TDC600-10A

DigiKey Part Number
BK1/TDC600-10A-ND
Manufacturer
Manufacturer Product Number
BK1/TDC600-10A
Description
FUSE CARTRIDGE 10A 600VAC 8AG
Customer Reference
Detailed Description
10A 600 VAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
ASTA, BSI
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200A
Package / Case
8AG, 1/4" x 1"
Size / Dimension
0.248" Dia x 1.000" L (6.30mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable