Image for BK1/TDC17-3-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TDC17-3-R

DigiKey Part Number
BK1/TDC17-3-R-ND
Manufacturer
Manufacturer Product Number
BK1/TDC17-3-R
Description
FUSE CARTRIDGE 3A 250VAC
Customer Reference
Detailed Description
3A 250 VAC Fuse Cartridge
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Obsolete
Mounting Type
-
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
250 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30A
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.