
BK1/TDC17-2-R | |
|---|---|
DigiKey Part Number | BK1/TDC17-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC17-2-R |
Description | FUSE CARTRIDGE 2A 250VAC |
Customer Reference | |
Detailed Description | 2A 250 VAC Fuse Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Mounting Type | - | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20A | |
Package / Case | - | |
Size / Dimension | - |

