Image for BK1/TDC11-850-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TDC11-850-R

DigiKey Part Number
283-BK1/TDC11-850-R-ND
Manufacturer
Manufacturer Product Number
BK1/TDC11-850-R
Description
FUSE CARTRIDGE 850A
Customer Reference
Detailed Description
850A Fuse Cartridge
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
-
Fuse Type
Cartridge
Current Rating (Amps)
850A
Response Time
Slow Blow
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.