
BK1/TCP70-5-R | |
|---|---|
DigiKey Part Number | 283-4465-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TCP70-5-R |
Description | FUSE CARTRIDGE 5A 70VDC |
Customer Reference | |
Detailed Description | 5A 70 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Applications Telecom |
Manufacturer Eaton - Electronics Division | Approval Agency cURus |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Breaking Capacity @ Rated Voltage 2.5kA |
Part Status Obsolete | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.248" Dia x 0.992" L (6.30mm x 25.20mm) |
Fuse Type Cartridge | Melting I²t 50.0 |
Current Rating (Amps) 5A | DC Cold Resistance 34.5 Ohms |
Voltage Rating - DC 70 VDC |





