10A 70 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TCP70-10-R

DigiKey Part Number
283-4467-ND
Manufacturer
Manufacturer Product Number
BK1/TCP70-10-R
Description
FUSE CARTRIDGE 10A 70VDC
Customer Reference
Detailed Description
10A 70 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - DC
70 VDC
Response Time
-
Applications
Telecom
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
2.5kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.248" Dia x 0.992" L (6.30mm x 25.20mm)
DC Cold Resistance
10.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.