
BK1/HTC-210M | |
|---|---|
DigiKey Part Number | 283-5062-ND |
Manufacturer | |
Manufacturer Product Number | BK1/HTC-210M |
Description | FUSE CLIP CART PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia (5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 5 | £0.33400 | £1.67 |
| 10 | £0.30900 | £3.09 |
| 50 | £0.25640 | £12.82 |
| 100 | £0.23660 | £23.66 |
| 250 | £0.21272 | £53.18 |
| 500 | £0.19624 | £98.12 |
| 1,000 | £0.18095 | £180.95 |
| 5,000 | £0.14967 | £748.35 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |


