
BK1/HFB-10 | |
|---|---|
DigiKey Part Number | 283-BK1/HFB-10-ND |
Manufacturer | |
Manufacturer Product Number | BK1/HFB-10 |
Description | FUSE HLDR CART 32V 30A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £14.56036 | £7,280.18 |
| Unit Price without VAT: | £14.56036 |
|---|---|
| Unit Price with VAT: | £17.47243 |

