
BK1-AHCF-18-R | |
|---|---|
DigiKey Part Number | 283-BK1-AHCF-18-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-AHCF-18-R |
Description | FUSE 3AB 500V 18A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 18A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.26298 | £2,262.98 |
| Unit Price without VAT: | £2.26298 |
|---|---|
| Unit Price with VAT: | £2.71558 |

