Direct

BK/TDC600-2A | |
|---|---|
DigiKey Part Number | 283-5059-ND |
Manufacturer | |
Manufacturer Product Number | BK/TDC600-2A |
Description | FUSE CARTRIDGE 2A 600VAC |
Customer Reference | |
Detailed Description | 2A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | ASTA, BSI | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |


