Direct

BK/S-8301-2 | |
|---|---|
DigiKey Part Number | 283-BK/S-8301-2-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8301-2 |
Description | FUSE BLOCK CART 600V CHASS MNT |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Screw Terminal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Spring Bronze |
Current Rating (Amps) 30 A | Contact Finish Tin-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S-8301-2-R | Eaton - Electronics Division | 1,187 | 283-3409-ND | £10.30000 | Direct |


