
BK-S-8301-1-P-R | |
|---|---|
DigiKey Part Number | 283-BK-S-8301-1-P-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK-S-8301-1-P-R |
Description | S8000, 300 VOLT FUSE HOLDER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 6.35mm x 32mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | Spring Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.34797 | £5,347.97 |
| Unit Price without VAT: | £5.34797 |
|---|---|
| Unit Price with VAT: | £6.41756 |

