
BK/S-8202-12 | |
|---|---|
DigiKey Part Number | 283-BK/S-8202-12-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8202-12 |
Description | FUSE BLOCK CART 600V CHASS MNT |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 12 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 12 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Spring Bronze | |
Contact Finish | Tin-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.11000 | £29.11 |
| 10 | £25.28400 | £252.84 |
| 25 | £23.90120 | £597.53 |
| 50 | £22.90360 | £1,145.18 |
| 100 | £22.51180 | £2,251.18 |
| Unit Price without VAT: | £29.11000 |
|---|---|
| Unit Price with VAT: | £34.93200 |

